
The SCB73F-220 is a surface mount fixed inductor with a nonstandard package and unshielded construction. It has a DC resistance of 180 milliohms and an inductance of 22 microhenries. The inductor is designed to operate over a temperature range of -40°C to 125°C. It is available on tape and reel for surface mount applications.
Sign in to ask questions about the BEL SCB73F-220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SCB73F-220 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 180mR |
| Inductance | 22uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 930mA |
| Series | SCB73F |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCB73F-220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.