The BEL SCB75F-330 is a surface mount fixed inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC resistance of 180mR and an inductance of 33uH. The inductor is packaged in a nonstandard case and is available on tape and reel. It is unshielded and has a saturation current of 1A.
Sign in to ask questions about the BEL SCB75F-330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SCB75F-330 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 180mR |
| Inductance | 33uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1A |
| Series | SCB75F |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCB75F-330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.