The BEL SCC5D23-101 is a surface mount fixed inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a DC resistance of 1.07 ohms and an inductance of 100 microhenries. The inductor has a saturation current of 330 milliamps and a tolerance of 20%. It is packaged in a nonstandard case and is available on tape and reel.
BEL SCC5D23-101 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.07R |
| Inductance | 100uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 330mA |
| Series | SCC5D23 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCC5D23-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.