The BEL SCC5D23-270 is a fixed inductor with a saturation current of 640mA and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is shielded and has a nonstandard package case. It is available in tape and reel packaging and is suitable for surface mount applications.
Sign in to ask questions about the BEL SCC5D23-270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SCC5D23-270 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 328mR |
| Inductance | 27uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 640mA |
| Series | SCC5D23 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCC5D23-270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.