This surface mount fixed inductor features a nonstandard package, a maximum operating temperature of 125°C, and a minimum operating temperature of -40°C. It has a DC resistance of 2.73 ohms and an inductance of 270 microhenries. The inductor is shielded and has a tolerance of 20%. It is available on tape and reel for easy surface mount application.
Sign in to ask questions about the BEL SCC5D23-271 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SCC5D23-271 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.73R |
| Inductance | 270uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 190mA |
| Series | SCC5D23 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCC5D23-271 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.