
Inductor Power Shielded Wirewound 0.66uH 30% 100KHz 17A 0.0032Ohm DCR T/R
BEL SCEP134H-R66 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 3.2mR |
| Inductance | 660nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 29.6A |
| Series | SCEP134H |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.