
The BEL SCEP147S-2R4 is a shielded surface mount inductor with a saturation current of 22.4A and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard package type and is available on tape and reel. Its DC resistance is 3.9mR and inductance is 2.4uH, with a test frequency of 100kHz.
Checking distributor stock and pricing after the page loads.
BEL SCEP147S-2R4 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 3.9mR |
| Inductance | 2.4uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 22.4A |
| Series | SCEP147S |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
