The SCH114 Series Fixed Inductor is a surface mount component with a nonstandard package and unshielded construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor's DC resistance is 589 milliohms, and its inductance is 180 microhenries. The SCH114 Series is suitable for use in applications where a high saturation current of 1 amp is required, and it can operate at a test frequency of 100 kHz.
BEL SCH114-181 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 589mR |
| Inductance | 180uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1A |
| Series | SCH114 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.