Sign in to ask questions about the BEL SCH53-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SCH53-101 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.57R |
| Inductance | 100uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 370mA |
| Series | SCH53 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCH53-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.