The SCH53-220 is a surface mount fixed inductor with a nonstandard package and unshielded design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a saturation current of 800mA and a DC resistance of 390mR. It is available on tape and reel for easy mounting. The inductor's inductance is 22uH with a tolerance of 20%. It is designed for use in a variety of applications, including those requiring high current handling and low DC resistance.
Sign in to ask questions about the BEL SCH53-220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SCH53-220 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 390mR |
| Inductance | 22uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 800mA |
| Series | SCH53 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCH53-220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.