
The SCH53 Series Fixed Inductor features a nonstandard package and unshielded construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor's DC resistance is 3.73 ohms, and its inductance is 220 microhenries. It is available in tape and reel packaging and is suitable for surface mount applications.
Sign in to ask questions about the BEL SCH53-221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SCH53-221 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 3.73R |
| Inductance | 220uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 260mA |
| Series | SCH53 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCH53-221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
