Inductor Power Unshielded Wirewound 39uH 10% 1KHz 1.68A 0.21Ohm DCR T/R
BEL SCH74-390 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 210mR |
| Inductance | 39uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.3A |
| Series | SCH74 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.