
The BEL SCH74-820 is a surface mount fixed inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 480 milliohms and an inductance of 82 microhenries. The inductor can handle a saturation current of 920 milliamps and operates within a temperature range of -40°C to 125°C. It is available in tape and reel packaging and is unshielded.
Sign in to ask questions about the BEL SCH74-820 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SCH74-820 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 480mR |
| Inductance | 82uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 920mA |
| Series | SCH74 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCH74-820 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.