The BEL SCIH1040HC-R30M is a general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 31 amps and a nominal inductance of 0.3 microhenries. The inductor is shielded and designed for power applications. It is a surface mount component with a package length of 11.5 millimeters, a package width of 10.2 millimeters, and a package height of 4 millimeters.
BEL SCIH1040HC-R30M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.5 |
| Tolerance | 20 |
| Package Width | 10.2 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0012 |
| Rated Current-Max | 31 |
| Test Frequency | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.