The BEL SCIHP0718-1R0M is a shielded surface mount fixed inductor with a current rating of 11.5A and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is packaged in a nonstandard package with a package quantity of 1500 and is shipped on cut tape. It has a series resistance of 18.5mR and an inductance of 1uH.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Current Rating | 11.5A |
| DC Resistance (DCR) | 18.5mR |
| Height | 0.071inch |
| Inductance | 1uH |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Saturation Current | 11.5A |
| Series | SCIHP0718 |
| Shielding | Shielded |
| Test Frequency | 200kHz |
| Tolerance | 20% |
| Width | 0.268inch |
| RoHS | Compliant |