This is a shielded surface mount inductor with a DC resistance of 14.2 milliohms and an inductance of 1 microhenry. It has a tolerance of 20% and a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. The inductor is packaged in a nonstandard case and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 14.2mR |
| Inductance | 1uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 16A |
| Series | SCIHP0724 |
| Shielding | Shielded |
| Test Frequency | 200kHz |
| Tolerance | 20% |
| RoHS | Compliant |