
The BEL SCIHP0724-1R5M is a shielded surface mount fixed inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC resistance of 21.2mR and an inductance of 1.5uH. The inductor is packaged in a nonstandard package and is available on tape and reel. It is designed for surface mount applications and has a saturation current of 13A.
BEL SCIHP0724-1R5M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 21.2mR |
| Inductance | 1.5uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 13A |
| Series | SCIHP0724 |
| Shielding | Shielded |
| Test Frequency | 200kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCIHP0724-1R5M to view detailed technical specifications.
No datasheet is available for this part.