Inductor Power Shielded Wirewound 4.7uH 20% 200KHz 4.5A 0.063Ohm DCR T/R
BEL SCIHP0724-4R7M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 63mR |
| Inductance | 4.7uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 7A |
| Series | SCIHP0724 |
| Shielding | Shielded |
| Test Frequency | 200kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.