
Inductor Power Shielded Wirewound 10uH 20% 200KHz 3A 0.105Ohm DCR T/R
BEL SCIHP0730-100M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 105mR |
| Inductance | 10uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Series | SCIHP0730 |
| Shielding | Shielded |
| Test Frequency | 200kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCIHP0730-100M to view detailed technical specifications.
No datasheet is available for this part.