
The BEL SCIHP0730-R47M is a surface mount fixed inductor with a resistance of 4.2mR and an inductance of 470nH. It operates within a temperature range of -55°C to 125°C and has a tolerance of 20%. This inductor is RoHS compliant and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 4.2mR |
| Inductance | 470nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 24A |
| Series | SCIHP0730 |
| Shielding | Shielded |
| Test Frequency | 200kHz |
| Tolerance | 20% |
| RoHS | Compliant |
