
Inductor Power Shielded Wirewound 1uH 20% 200KHz 18A 0.004Ohm DCR 4040 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL SCIHP1040-1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 4mR |
| Inductance | 1uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 28A |
| Series | SCIHP1040 |
| Shielding | Shielded |
| Test Frequency | 200kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCIHP1040-1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
