
Inductor Power Shielded Wirewound 0.68uH 20% 200KHz 21A 0.003Ohm DCR 4040 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL SCIHP1040-R68M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 3mR |
| Inductance | 680nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 33A |
| Series | SCIHP1040 |
| Shielding | Shielded |
| Test Frequency | 200kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCIHP1040-R68M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.