
Inductor Power Shielded Wirewound 1.5uH 20% 200KHz 18A 0.0043Ohm DCR T/R
BEL SCIHP1350-1R5M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 4.3mR |
| Inductance | 1.5uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 35A |
| Series | SCIHP1350 |
| Shielding | Shielded |
| Test Frequency | 200kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCIHP1350-1R5M to view detailed technical specifications.
No datasheet is available for this part.