
The BEL SCIHP1350-6R8M is a fixed inductor with a 6.8uH inductance value and a 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for surface mount applications and is shielded for electromagnetic interference protection. It is available in a nonstandard package case and is packaged on a tape and reel for easy handling.
BEL SCIHP1350-6R8M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 19.8mR |
| Inductance | 6.8uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 18A |
| Series | SCIHP1350 |
| Shielding | Shielded |
| Test Frequency | 200kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.