Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 2.23A 0.067Ohm DCR 2020 T/R
BEL SCMS5D18-3R3 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 67mR |
| Inductance | 3.3uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.71A |
| Series | SCMS5D18 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.