Sign in to ask questions about the BEL SCNR3010-470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SCNR3010-470 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 1.05 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.76 |
| Rated Current-Max | 0.28 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL SCNR3010-470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.