The SCNR3010-6R8 is a general purpose inductor from BEL with a nominal inductance of 6.8uH. It has a maximum rated current of 0.62A and a DC resistance of 0.43Ohm. The inductor is dual ended and shielded. It is designed for power inductor applications and is available in a chip package type.
BEL SCNR3010-6R8 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 1.05 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.43 |
| Rated Current-Max | 0.62 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.