The SCNR3015-150 is a general purpose inductor with a nominal inductance of 15uH and a maximum rated current of 0.55A. It has a DC resistance of 0.528 ohms and is available in a 3.2x3.2x1.55mm package. The inductor is not shielded and is intended for use in power inductor applications. It is a surface mount component with dual ended terminals and a tolerance of 20%. The inductor is suitable for use in a temperature range that is not specified in the provided data.
BEL SCNR3015-150 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 1.55 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.528 |
| Rated Current-Max | 0.55 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL SCNR3015-150 to view detailed technical specifications.
No datasheet is available for this part.