The SCNR4010-220 is a general purpose inductor with a nominal inductance of 22uH and a tolerance of 20%. It has a maximum rated current of 0.4A and a DC resistance of 1.2 ohms. The inductor is unshielded and intended for use in power applications. It is available in a chip package with a length and width of 4.2mm and a height of 1.05mm. The inductor is suitable for use in surface mount applications.
BEL SCNR4010-220 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 4.2 |
| Tolerance | 20 |
| Package Width | 4.2 |
| Package Height | 1.05 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.4 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.