The BEL SCNR4012-150 is a general purpose inductor with a nominal inductance of 15uH and a maximum rated current of 0.6A. It has a tolerance of 20% and is available in a surface mount package with dimensions of 4.2mm in length, 4.2mm in width, and 1.25mm in height. The inductor is dual ended and not shielded, making it suitable for power inductor applications.
BEL SCNR4012-150 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 4.2 |
| Tolerance | 20 |
| Package Width | 4.2 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.48 |
| Rated Current-Max | 0.6 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.