The SCNR4012-470 is a surface mount general purpose inductor with a nominal inductance of 47uH and a maximum rated current of 0.35A. It has a dual ended terminal placement and is available in a 4.2x4.2x1.25mm package. The inductor is not shielded and is designed for power inductor applications. The DC resistance of the inductor is 1.8 ohms. The inductor is suitable for use in a wide range of applications, including power supplies and filtering circuits.
BEL SCNR4012-470 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 4.2 |
| Tolerance | 20 |
| Package Width | 4.2 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.8 |
| Rated Current-Max | 0.35 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.