This is a general purpose inductor with a nominal inductance of 220uH and a maximum rated current of 0.22A. It has a dual-ended terminal placement and is not shielded. The inductor is designed for power applications and has a DC resistance of 4.2 ohms. It is available in a surface mount package type 1717 with dimensions of 4.2mm in length and 4.2mm in width, and a height of 1.6mm.
BEL SCNR4018-221 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 4.2 |
| Tolerance | 20 |
| Package Width | 4.2 |
| Package Height | 1.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 4.2 |
| Rated Current-Max | 0.22 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.