The SCNR4018-330 is a general purpose inductor with a nominal inductance of 33uH and a maximum rated current of 0.6A. It has a DC resistance of 0.676Ohm and is available in a 4.2x4.2x1.6mm package with dual ended terminals. The inductor is not shielded and is intended for use in power inductor applications. It is suitable for use in surface mount applications.
BEL SCNR4018-330 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 4.2 |
| Tolerance | 20 |
| Package Width | 4.2 |
| Package Height | 1.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.676 |
| Rated Current-Max | 0.6 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.