The SCNR4018-6R8 is a general purpose inductor from BEL with a nominal inductance of 6.8uH and a tolerance of 20%. It has a maximum rated current of 1.23A and a DC resistance of 0.141 ohms. The inductor is available in a 1717 package type and is suitable for surface mount applications. It is not shielded and is intended for use as a power inductor.
BEL SCNR4018-6R8 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 4.2 |
| Tolerance | 20 |
| Package Width | 4.2 |
| Package Height | 1.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.141 |
| Rated Current-Max | 1.23 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.