The SCNR6020-220 is a general purpose inductor with a nominal inductance of 22uH and a maximum rated current of 0.9A. It has a dual ended terminal placement and is not shielded. This inductor is suitable for power inductor applications and is packaged in a chip form factor.
BEL SCNR6020-220 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 6.2 |
| Tolerance | 20 |
| Package Width | 6.2 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 348 |
| Rated Current-Max | 0.9 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.