The SCNR6020-6R8 is a general purpose inductor from BEL with a nominal inductance of 6.8uH. It has a maximum rated current of 1.6A and a DC resistance of 110.5mΩ. The inductor is dual-ended and not shielded, making it suitable for power inductor applications. It is available in a surface mount package type, with a package length and width of 6.2mm and a height of 2mm. The inductor is suitable for use in a temperature range that is not specified in the provided data.
BEL SCNR6020-6R8 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 6.2 |
| Tolerance | 30 |
| Package Width | 6.2 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 110.5 |
| Rated Current-Max | 1.6 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.