
Inductor Power Shielded Wirewound 100uH 20% 1KHz 1.42A 0.34Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
BEL SCR105B-101 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 340mR |
| Inductance | 100uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 720mA |
| Series | SCR105B |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |