
Inductor Power Shielded Wirewound 12uH 20% 7.96KHz 4A 0.07Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
BEL SCR105B-120 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 70mR |
| Inductance | 12uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.94A |
| Series | SCR105B |
| Shielding | Shielded |
| Test Frequency | 7.96kHz |
| Tolerance | 20% |
| RoHS | Compliant |
