The SCR105B-150 is a surface mount fixed inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 70mR and an inductance of 15uH. The inductor is shielded and has a saturation current of 1.72A. It is available in tape and reel packaging and is suitable for use in a temperature range of -40°C to 125°C.
BEL SCR105B-150 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 70mR |
| Inductance | 15uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.72A |
| Series | SCR105B |
| Shielding | Shielded |
| Test Frequency | 7.96kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCR105B-150 to view detailed technical specifications.
No datasheet is available for this part.