
The BEL SCR105B-151 is a surface mount fixed inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a DC resistance of 510 milliohms and an inductance of 150 microhenries. The inductor is shielded and has a tolerance of 20%. It is packaged in a nonstandard package type and is available on tape and reel.
BEL SCR105B-151 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 510mR |
| Inductance | 150uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 550mA |
| Series | SCR105B |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCR105B-151 to view detailed technical specifications.
No datasheet is available for this part.
