
The BEL SCR105B-220 is a surface mount fixed inductor with a saturation current of 1.42A and a maximum operating temperature of 125°C. It features a nonstandard package and is shielded for electromagnetic interference protection. The inductor has a DC resistance of 80mR and an inductance of 22uH, with a tolerance of 20%. It is packaged in tape and reel for easy mounting on printed circuit boards.
Checking distributor stock and pricing after the page loads.
BEL SCR105B-220 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 80mR |
| Inductance | 22uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.42A |
| Series | SCR105B |
| Shielding | Shielded |
| Test Frequency | 7.96kHz |
| Tolerance | 20% |
| RoHS | Compliant |