This surface mount fixed inductor features a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 1.34 ohms and an inductance of 390 microhenries. The inductor is shielded and has a tolerance of 20%. It is available in tape and reel packaging and is suitable for surface mount applications.
BEL SCR105B-391 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.34R |
| Inductance | 390uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 350mA |
| Series | SCR105B |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCR105B-391 to view detailed technical specifications.
No datasheet is available for this part.
