Inductor Power Shielded Wirewound 56uH 20% 2.52KHz 1.74A 0.19Ohm DCR T/R
BEL SCR105B-560 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 190mR |
| Inductance | 56uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 930mA |
| Series | SCR105B |
| Shielding | Shielded |
| Test Frequency | 2.52kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCR105B-560 to view detailed technical specifications.
No datasheet is available for this part.