
The BEL SCRH1035R-101 is a fixed inductor with a 100uH inductance value and a DC resistance of 450mR. It has a saturation current of 1.2A and can operate within a temperature range of -40°C to 125°C. The inductor is shielded and is available in a nonstandard package with a tape and reel packaging option. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL SCRH1035R-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 450mR |
| Inductance | 100uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.2A |
| Series | SCRH1035R |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCRH1035R-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.