The SCRH1035R-6R8 is a fixed inductor with a resistance of 41 milliohms and an inductance of 6.8 microhenries. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The inductor is shielded and available on tape and reel packaging. It can handle a saturation current of 3.8 amperes with a tolerance of 30%. The inductor is part of the SCRH1035R series from BEL.
Sign in to ask questions about the BEL SCRH1035R-6R8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SCRH1035R-6R8 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 41mR |
| Inductance | 6.8uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 3.8A |
| Series | SCRH1035R |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCRH1035R-6R8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.