
The BEL SCRH104-6R8 is a fixed inductor with a saturation current of 5A and an inductance of 6.8uH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is shielded and has a nonstandard package case. It is designed for surface mount applications and is available in tape and reel packaging.
BEL SCRH104-6R8 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 44mR |
| Inductance | 6.8uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 5A |
| Series | SCRH104 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCRH104-6R8 to view detailed technical specifications.
No datasheet is available for this part.
