The SCRH105A-6R8 is a surface mount fixed inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 26 milliohms and an inductance of 6.8 microhenries. The inductor is shielded and has a saturation current of 5.5 amps. It is RoHS compliant and available on tape and reel. The inductor is suitable for use in applications where a high level of reliability is required, such as in automotive and industrial equipment.
BEL SCRH105A-6R8 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 26mR |
| Inductance | 6.8uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Series | SCRH105A |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.