
The BEL SCRH105R-101 is a surface mount fixed inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a minimum operating temperature of -40°C and a tolerance of 30%. The inductor has a saturation current of 1.09A and a series resistance of 253mR. It is shielded and packaged in cut tape.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 253mR |
| Inductance | 100uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 1.09A |
| Series | SCRH105R |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |