
The BEL SCRH105R-150 is a surface mount fixed inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 41mR and an inductance of 15uH. The inductor is shielded and has a tolerance of 30%. It is available in a cut tape packaging and is suitable for use in high-temperature applications.
BEL SCRH105R-150 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 41mR |
| Inductance | 15uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 2.83A |
| Series | SCRH105R |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCRH105R-150 to view detailed technical specifications.
No datasheet is available for this part.