
The BEL SCRH105RY-101 is a surface mount fixed inductor with a 100uH inductance value and a DC resistance of 253mR. It features a nonstandard package and is shielded for reduced electromagnetic interference. The inductor operates over a temperature range of -40°C to 125°C and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 253mR |
| Inductance | 100uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.35A |
| Series | SCRH105RY |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |